Surface mount signal and power contact for electronic interconnects. Features a male gender and straight body orientation with solder termination. Rated for a maximum current of 1 A and operates within a temperature range of -40 °C to 85 °C.
Harwin S7271-45R technical specifications.
| Contact Type | Power |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S7271-45R to view detailed technical specifications.
No datasheet is available for this part.