Harwin S8091-46R technical specifications.
| Color | Silver, Natural |
| Depth | 1.35mm |
| Length | 4mm |
| Material | Bronze, Tin, Copper |
| Mount | Solder |
| Outside Diameter | 0.9mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S8091-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.