Harwin S8131-46R technical specifications.
| Color | Silver, Natural |
| Depth | 3.55mm |
| Gender | Female |
| Height | 3.55mm |
| Inside Diameter | 1.8mm |
| Length | 10mm |
| Material | Bronze, Tin, Copper |
| Mount | Solder |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Width | 8mm |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S8131-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
