Surface mount coin cell battery holder for single 20mm cells. Features gold-plated contacts and a compact 5.5mm height. Designed for PCB mounting with SMD/SMT termination. Operates across a wide temperature range from -40°C to 105°C. Supplied in cut tape packaging with 500 units per package.
Harwin S8421-45R technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Gold |
| Height | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Series | S8421R |
| Termination | SMD/SMT |
| Weight | 0.067021oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin S8421-45R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.