Harwin S9001-05R technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 2.85 |
| Product Height (mm) | 4.85 |
| Contact Type | Signal |
| Cage Code | K0536 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S9001-05R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.