Harwin S9101-46R technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 5 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 5.5 |
| Gender | SKT |
| Termination Method | Solder |
| Max Current Rating | 9A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | K0536 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S9101-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.