Harwin T1565-01 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | PCB |
| RoHS Compliant | No |
| Series | T1565 |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin T1565-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
