Harwin UMCP-8020005 technical specifications.
| Body Material | Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PBT |
| Housing Color | Gold |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UMC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harwin UMCP-8020005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.