Harwin W2222-00 technical specifications.
| Board Thickness | 1.6mm |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Silver |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PTFE |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harwin W2222-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
