Harwin W2330-00 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 15.39mm |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Harwin W2330-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.