This terminal features a brass contact material with a tin plating, and is designed for panel mount applications. The terminal is insulated with black nylon and has a length of 25.78mm. It is not radiation hardened and is compliant with RoHS regulations.
Harwin W2332-00 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25.78mm |
| Mount | Panel |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Harwin W2332-00 to view detailed technical specifications.
No datasheet is available for this part.