Harwin W2334-00 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation | Insulated |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harwin W2334-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.