Harwin Z1022-00 technical specifications.
| Color | Grey |
| Gender | Male |
| Mount | Wire |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin Z1022-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.