Harwin Z125-900 technical specifications.
| Mount | Socket |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Gecko |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin Z125-900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
