Harwin Z22-020 technical specifications.
| Mount | Wire |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin Z22-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
