Harwin Z80-255 technical specifications.
| Mount | Wire |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Datamate Trio-Tek |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin Z80-255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
