Harwin Z80-280 technical specifications.
| Contact Type | Socket |
| Description | INSERTION/EXTRACTION TOOL |
| Mount | Socket |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate |
| RoHS | Compliant |
Download the complete datasheet for Harwin Z80-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
