Harwin Z80-294 technical specifications.
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Datamate Mix-Tek |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin Z80-294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.