Hauppauge Computer Works 1191 technical specifications.
| Height | 3.5inch |
| Length | 10inch |
| Weight | 0.91lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hauppauge Computer Works 1191 to view detailed technical specifications.
No datasheet is available for this part.