Hauppauge Computer Works 1196 technical specifications.
| Height | 3inch |
| Length | 10inch |
| Weight | 0.449lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hauppauge Computer Works 1196 to view detailed technical specifications.
No datasheet is available for this part.