Hauppauge Computer Works 1387 technical specifications.
| Height | 3inch |
| Length | 12inch |
| Mount | Cable |
| Weight | 1.37lb |
| Width | 9.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hauppauge Computer Works 1387 to view detailed technical specifications.
No datasheet is available for this part.