Hauppauge Computer Works 1480 technical specifications.
| Height | 5.25inch |
| Length | 7.5inch |
| Weight | 2.7lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hauppauge Computer Works 1480 to view detailed technical specifications.
No datasheet is available for this part.