Hauppauge Computer Works HAUP1212 technical specifications.
| Height | 3.5inch |
| Length | 13.5inch |
| Weight | 3.81lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hauppauge Computer Works HAUP1212 to view detailed technical specifications.
No datasheet is available for this part.