Battery, Rechargeable, Rectangular, Lead Acid, 6VDC, 5Ah, Bolt Fastened, Cyclon
Hawker Energy 0809-0012 technical specifications.
| Capacity | 5ah |
| Chemistry/Technology | Lead Acid |
| Depth | 54mm |
| Height | 139mm |
| Output Voltage | 6V |
| Outside Diameter | 44.5mm |
| Reach SVHC Compliant | No |
| Weight | 0.98kg |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hawker Energy 0809-0012 to view detailed technical specifications.
No datasheet is available for this part.