Hawker Energy 0820-0004 technical specifications.
| Body Diameter | 65mm |
| Capacity | 25ah |
| Chemistry/Technology | Lead Acid |
| Height | 158.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 2V |
| Outside Diameter | 65.3mm |
| Reach SVHC Compliant | No |
| Termination | Stud |
| Weight | 1669.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Hawker Energy 0820-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.