Hawker Energy 9860-0004 technical specifications.
| Body Diameter | 34mm |
| Capacity | 4.5ah |
| Chemistry/Technology | Lead Acid |
| Height | 103mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 2V |
| Outside Diameter | 34mm |
| Reach SVHC Compliant | No |
| Weight | 0.3kg |
| RoHS | Not Compliant |
Download the complete datasheet for Hawker Energy 9860-0004 to view detailed technical specifications.
No datasheet is available for this part.