Haydon Kerk Motion Solutions 56-1318-2 technical specifications.
| Cable Type | Wire |
| Connector Type A | Wire to Board |
| Gender | M |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Haydon Kerk Motion Solutions 56-1318-2 to view detailed technical specifications.
No datasheet is available for this part.