HC Protek 3030 technical specifications.
| Current - Output 1 | 3A |
| Display Type | LCD |
| Number of Outputs | 1 |
| Voltage - Output 1 | 30V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for HC Protek 3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
