HC Protek 3040T-W/NIST technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 5A |
| Display Type | Dual |
| Number of Outputs | 3 |
| Voltage - Output 1 | -36V |
| Voltage - Output 2 | -36V |
| Voltage - Output 3 | 5.5V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for HC Protek 3040T-W/NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.