
HC Protek 3303L technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Current - Output 3 | 3A |
| Display Type | Dual |
| Number of Outputs | 3 |
| Voltage - Output 1 | -30V |
| Voltage - Output 2 | -30V |
| Voltage - Output 3 | 5V |
| Weight | 15.4lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for HC Protek 3303L to view detailed technical specifications.
No datasheet is available for this part.
