HC Protek L300 technical specifications.
| Current - Output 1 | 30A |
| Display Type | LCD |
| Number of Outputs | 1 |
| Weight | 11.023lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for HC Protek L300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.