HC Protek P6035 technical specifications.
| Current - Output 1 | 5A |
| Display Type | Dual |
| Number of Outputs | 1 |
| Voltage - Output 1 | 35V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for HC Protek P6035 to view detailed technical specifications.
No datasheet is available for this part.