HCC Embedded EUSBD-BASE technical specifications.
| PartStatus | Production |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | STR9xx |
| AssociatedARMCore | CortexR4F |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | USB |
| Manufacturer | HCC Embedded |
| RoHS | Not Compliant |
Download the complete datasheet for HCC Embedded EUSBD-BASE to view detailed technical specifications.
No datasheet is available for this part.