The EUSBD-CDCEEM is a production-ready USB chipset compatible with STR9xx and CortexR4F ARM cores, implemented in C with a code size under 24KB. It is designed for military and aerospace applications, adhering to single-use licensing terms. This USB chipset is manufactured by HCC Embedded.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | STR9xx |
| AssociatedARMCore | CortexR4F |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | USB |
| Manufacturer | HCC Embedded |
| RoHS | Not Compliant |