The EUSBD-PRNT is a USB bridge designed for use in military and aerospace applications, compatible with Zynq chipsets and the Cortex R4F ARM core. It is available for single-use licensing and has a code size of less than 24KB. The device is manufactured by HCC Embedded and is currently in production.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Single -Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | Zynq |
| AssociatedARMCore | CortexR4F |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | USB |
| Manufacturer | HCC Embedded |
| RoHS | Not Compliant |