This USB EHCI driver is compatible with STR9xx chipsets and the CortexR4F ARM core. It is licensed for single-use and is categorized as a USB device. The code size is less than 24KB and is written in C. It is designed for the military/aerospace market segment and is currently in production.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | STR9xx |
| AssociatedARMCore | CortexR4F |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | USB |
| Manufacturer | HCC Embedded |
| RoHS | Not Compliant |