This USB host controller is designed for military/aerospace applications and is compatible with STR9xx chipsets. It is implemented in C and has a code size of less than 24KB. The device is manufactured by HCC Embedded and is available for single-use licensing.
Checking distributor stock and pricing after the page loads.
| PartStatus | Production |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| Chipset Compatibility | STR9xx |
| AssociatedARMCore | CortexR4F |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | USB |
| Manufacturer | HCC Embedded |
| RoHS | Not Compliant |