HCC Embedded TINY-BWA technical specifications.
| PartStatus | Production |
| LicensingTerms | Single-Use |
| MarketSegment | Military/Aerospace |
| MemoryRequirements | 10kB ROM , <1kB RAM |
| Chipset Compatibility | Zynq |
| AssociatedARMCore | CortexR4F |
| SoftwareLanguage | C |
| CodeSize | < 24KB |
| Category | File Systems |
| Manufacturer | HCC Embedded |
| RoHS | Not Compliant |
Download the complete datasheet for HCC Embedded TINY-BWA to view detailed technical specifications.
No datasheet is available for this part.