HCK 64.9199-21 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Gender | Male |
| Length | 69mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for HCK 64.9199-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
