HCK 66.9500-22 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 19A |
| Gender | Female |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for HCK 66.9500-22 to view detailed technical specifications.
No datasheet is available for this part.