HCK 66.9684-24 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Gender | Female |
| Length | 40mm |
| Mount | Socket |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for HCK 66.9684-24 to view detailed technical specifications.
No datasheet is available for this part.