Heatron JDHT-ALK48-A1440-803-S02-NSA technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Height | 66.1mm |
| Length | 180mm |
| Lens Style | Domed |
| Max Current Rating | 700mA |
| Series | ALK |
| Test Temperature | 25°C |
| Width | 267mm |
| RoHS | Compliant |
Download the complete datasheet for Heatron JDHT-ALK48-A1440-803-S02-NSA to view detailed technical specifications.
No datasheet is available for this part.