The JDHT-LMC02-XPG-WW-094 is a 2-LED white light module from Heatron. It has a luminous flux of 188lm and is packaged in a bulk quantity of 25 units. The module has a height of 7.7mm, length of 47.2mm, and width of 19.1mm. It is designed for general illumination purposes.
Heatron JDHT-LMC02-XPG-WW-094 technical specifications.
| Package/Case | Module |
| Height | 7.7mm |
| Illumination Color | White |
| Length | 47.2mm |
| Luminous Flux | 188lm |
| Number of LEDs | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Heatron JDHT-LMC02-XPG-WW-094 to view detailed technical specifications.
No datasheet is available for this part.