The JDHT-LMC02-XTE-WW-094-CMB is a white LED module from Heatron, featuring two LEDs with a luminous flux of 188lm. The module measures 7.7mm in height and 19.1mm in width, with a length of 47.2mm. It is available in a 25-pack quantity, packaged in bulk.
Heatron JDHT-LMC02-XTE-WW-094-CMB technical specifications.
| Package/Case | Module |
| Height | 7.7mm |
| Illumination Color | White |
| Length | 47.2mm |
| Luminous Flux | 188lm |
| Number of LEDs | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Heatron JDHT-LMC02-XTE-WW-094-CMB to view detailed technical specifications.
No datasheet is available for this part.