
Heatron JDHT-LMC03-XTE-WW-094-CMB technical specifications.
| Package/Case | Module |
| Height | 7.7mm |
| Illumination Color | White |
| Length | 70.9mm |
| Luminous Flux | 282lm |
| Number of LEDs | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Heatron JDHT-LMC03-XTE-WW-094-CMB to view detailed technical specifications.
No datasheet is available for this part.
