Heatron JDHT-LMC06-XPG-WW-094 technical specifications.
| Package/Case | Module |
| Height | 7.7mm |
| Illumination Color | White |
| Length | 141.7mm |
| Luminous Flux | 564lm |
| Number of LEDs | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Heatron JDHT-LMC06-XPG-WW-094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
