Heatron JDHT-LMCO6-XTE-WW-094 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 8mm |
| Length | 146.1mm |
| Max Current Rating | 1.5A |
| Package Quantity | 10 |
| Series | Innovation |
| Test Temperature | 85°C |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Heatron JDHT-LMCO6-XTE-WW-094 to view detailed technical specifications.
No datasheet is available for this part.