Heatron JDHT-LMP11-E5435-90 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3500K 3-Step MacAdam Ellipse |
| Height | 6mm |
| Length | 274.32mm |
| Lens Style | Flat |
| Max Current Rating | 700mA |
| Series | VeraLine |
| Test Temperature | 25°C |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Heatron JDHT-LMP11-E5435-90 to view detailed technical specifications.
No datasheet is available for this part.