Heatron JDHT-RMC07-XTE-WW-094 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 76.2mm |
| Height | 1.6mm |
| Illumination Color | White |
| Lens Style | Flat |
| Luminous Flux | 658lm |
| Max Current Rating | 1.5A |
| Number of LEDs | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Innovation |
| Test Temperature | 85°C |
| RoHS | Compliant |
Download the complete datasheet for Heatron JDHT-RMC07-XTE-WW-094 to view detailed technical specifications.
No datasheet is available for this part.