Heatron JDHT8R-A0230-8043-T00-NSA technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Height | 88.54mm |
| Lens Style | Flat |
| Max Current Rating | 2.1A |
| Series | Ascendia |
| Test Temperature | 25°C |
| Viewing Angle | 43° |
| RoHS | Compliant |
Download the complete datasheet for Heatron JDHT8R-A0230-8043-T00-NSA to view detailed technical specifications.
No datasheet is available for this part.